Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1108FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30K0512
Product RangeOptopipe 515 Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.250 |
| 100+ | $1.660 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 2500+ | $1.360 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1108FCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30K0512
Product RangeOptopipe 515 Series
Technical Datasheet
Length24.13mm
No. of Light Pipes3Pipes
Light Pipe ShapeSquare
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
24.13mm
Light Pipe Shape
Square
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
PC Board
Product Range
Optopipe 515 Series
Technical Docs (1)
Alternatives for 515-1108F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
