Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1114FCopy
Newark Part No.81AK8626
Product RangeOptopipe 515 Series
Your Part Number
1,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.663 |
| 25+ | $0.605 |
| 50+ | $0.547 |
| 100+ | $0.489 |
| 250+ | $0.464 |
| 500+ | $0.438 |
| 1000+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1114FCopy
Newark Part No.81AK8626
Product RangeOptopipe 515 Series
Length17.8mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPC Board, Press Fit
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
17.8mm
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
2Pipes
Light Pipe Mounting
PC Board, Press Fit
Product Range
Optopipe 515 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
