Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1353-05-00FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC9268
Product RangeOptopipe 515 Series
Your Part Number
790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.778 |
| 100+ | $0.597 |
| 500+ | $0.528 |
| 1000+ | $0.460 |
| 2500+ | $0.373 |
| 10000+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1353-05-00FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AC9268
Product RangeOptopipe 515 Series
Technical Datasheet
Length12.7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
12.7mm
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Optopipe 515 Series
Technical Docs (1)
Alternatives for 515-1353-05-00F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
