Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 521-9651FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K0641 |
| Product Range | 521 Series |
| Your Part Number | |
| Technical Datasheet |
655 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.600 |
| 100+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $0.996 |
| 2500+ | $0.973 |
| 5000+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 521-9651FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K0641 |
| Product Range | 521 Series |
| Technical Datasheet | |
| Product Range | 521 Series |
| LED Color | Red, Green |
| Viewing Angle | 60° |
| Forward Voltage @ Test | - |
| Wavelength / Colour | R 660nm, G 565nm |
| Luminous Flux / Colour | - |
| Forward Current @ Test / Colour | - |
| Forward Current Max | R 40mA, G 30mA |
| Power Dissipation Pd | R 100mW, G 100mW |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 521-9651F is a red/green bi-color Discrete LED Lamp made of AlGaAs/GaP LED technology. It features 260° for 5seconds solder temperature.
- Non-tinted, diffused lens
- -55 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
| Product Range | 521 Series |
|---|---|
| Viewing Angle | 60° |
| Wavelength / Colour | R 660nm, G 565nm |
| Forward Current @ Test / Colour | - |
| Power Dissipation Pd | R 100mW, G 100mW |
| SVHC | No SVHC (25-Jun-2025) |
| LED Color | Red, Green |
|---|---|
| Forward Voltage @ Test | - |
| Luminous Flux / Colour | - |
| Forward Current Max | R 40mA, G 30mA |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
