Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-4014FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AK4545
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.750 |
| 100+ | $1.240 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $0.969 |
| 5000+ | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-4014FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AK4545
Product Range550 Series
Technical Datasheet
LED ColorRed, Green, Blue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 2.5cd, G 4.25cd, B 1.9cd
Forward Voltage / ColorR 2.2V, G 3.2V, B 3.2V
Viewing Angle-
Height7.87mm
Width7.37mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2.2V, G 3.2V, B 3.2V
Height
7.87mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Color
R 2.5cd, G 4.25cd, B 1.9cd
Viewing Angle
-
Width
7.37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
