Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-0207F
Newark Part No.30K1434
Product Range551 Series
Your Part Number
927 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $0.968 |
| 25+ | $0.882 |
| 50+ | $0.798 |
| 100+ | $0.712 |
| 250+ | $0.680 |
| 500+ | $0.647 |
| 1000+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0207F
Newark Part No.30K1434
Product Range551 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity16mcd
Forward Voltage2.1V
Viewing Angle45°
Height7.11mm
Width4.32mm
Product Range551 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-0207F is a LED CBI® Circuit Board Indicator in green colour, tinted/diffused lens, 0.2-inch high LED centreline. ±0.04mm LED protrusion, ±0.02mm CBI housing and multiple CBIs form horizontal LED arrays on 4.45mm centrelines.
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT, 0.188g Polymer content
- Housing stand-offs facilitate PCB cleaning
- Compatible with 551-xx07-004 QuadBlock
Applications
Industrial, Defence, Military & Aerospace
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
7.11mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 551-0207F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
