Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-0407FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1498
Product Range551 Series
Your Part Number
1,144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.878 |
| 100+ | $0.771 |
| 500+ | $0.653 |
| 1000+ | $0.601 |
| 2500+ | $0.577 |
| 10000+ | $0.535 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0407FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1498
Product Range551 Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle45°
Height7.11mm
Width4.32mm
Product Range551 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-0407F is a red 3mm CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 551-xx07-004 quad block. It features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 0.175" center-lines
- Tinted, diffused lens
- Cathode right polarity
- 31.5% Oxygen index
Applications
LED Lighting, Defence, Military & Aerospace
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
7.11mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 551-0407F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
