Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No552-0232FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1806
Product Range552 Series
Your Part Number
859 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.640 |
| 100+ | $1.440 |
| 500+ | $1.280 |
| 1000+ | $1.140 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No552-0232FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1806
Product Range552 Series
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size5mm
Forward Current / ColorG 10mA, Y 20mA
Luminous Intensity / ColorG 10mcd, Y 40mcd
Forward Voltage / ColorG 2.1V, Y 2.1V
Viewing Angle60°
Height12.52mm
Width5.97mm
Product Range552 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
G 10mA, Y 20mA
Forward Voltage / Color
G 2.1V, Y 2.1V
Height
12.52mm
Product Range
552 Series
No. of LEDs
2LEDs
Bulb Size
5mm
Luminous Intensity / Color
G 10mcd, Y 40mcd
Viewing Angle
60°
Width
5.97mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
