Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0122-004FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2210
Product RangeCBI 553 Series
Your Part Number
169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $6.870 |
| 25+ | $6.110 |
| 50+ | $5.350 |
| 100+ | $5.100 |
| 250+ | $4.830 |
| 500+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0122-004FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2210
Product RangeCBI 553 Series
Technical Datasheet
LED ColorGreen
No. of LEDs8LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity16mcd
Forward Voltage2.1V
Viewing Angle45°
Height10.67mm
Width19.65mm
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
10.67mm
Product Range
CBI 553 Series
No. of LEDs
8LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
45°
Width
19.65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
