Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0128FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2260
Product Range553 Series
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.050 |
| 25+ | $3.980 |
| 50+ | $3.910 |
| 100+ | $3.840 |
| 250+ | $3.650 |
| 500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0128FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2260
Product Range553 Series
Technical Datasheet
LED ColorBlue, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorG 10mA
Luminous Intensity / ColorG 19mcd
Forward Voltage / ColorG 5V
Viewing Angle-
Height9.65mm
Width8.13mm
Product Range553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue, Green
LED Mounting
Through Hole
Forward Current / Color
G 10mA
Forward Voltage / Color
G 5V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
G 19mcd
Viewing Angle
-
Width
8.13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
