Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0212FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M5815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.590 |
| 100+ | $1.440 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
| 2500+ | $1.130 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0212FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59M5815
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 2mA, G 2mA
Luminous Intensity / ColorR 1.6mcd, G 1.6mcd
Forward Voltage / ColorR 1.7V, G 1.9V
Viewing Angle60°
Height9.652mm
Width4.318mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 2mA, G 2mA
Forward Voltage / Color
R 1.7V, G 1.9V
Height
9.652mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 1.6mcd, G 1.6mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
