Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0233-200F
Newark Part No.30K2451
Product Range553 Series
Technical Datasheet
525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.805 |
10+ | $0.805 |
25+ | $0.805 |
50+ | $0.805 |
100+ | $0.805 |
250+ | $0.805 |
500+ | $0.805 |
1000+ | $0.805 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0233-200F
Newark Part No.30K2451
Product Range553 Series
Technical Datasheet
LED ColorYellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.8V
Viewing Angle60°
Height9.65mm
Width10.55mm
Product Range553 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.8V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
10.55mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability