Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0321FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 650+ | $1.540 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 650
Multiple: 650
$1,001.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0321FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K2487
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 29mcd, G 19mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle60°
Height9.652mm
Width4.318mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
9.652mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 29mcd, G 19mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
