Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0744-200FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2607
Product Range553 Series
Your Part Number
407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $2.240 |
| 100+ | $1.940 |
| 500+ | $1.750 |
| 1000+ | $1.740 |
| 2500+ | $1.730 |
| 5000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0744-200FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2607
Product Range553 Series
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorG 10mA, Y 10mA
Luminous Intensity / ColorG 2.5mcd, Y 2.5mcd
Forward Voltage / ColorG 2.1V, Y 2.1V
Viewing Angle80°
Height9.65mm
Width10.54mm
Product Range553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
G 10mA, Y 10mA
Forward Voltage / Color
G 2.1V, Y 2.1V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
G 2.5mcd, Y 2.5mcd
Viewing Angle
80°
Width
10.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
