Print Page
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.470 |
| 100+ | $1.050 |
| 500+ | $0.942 |
| 1000+ | $0.911 |
| 2500+ | $0.899 |
| 10000+ | $0.832 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2001FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7456
Product Range555
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity1.2mcd
Forward Voltage1.6V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
1.6V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
1.2mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

