Print Page
48 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
| 5+ | $26.790 |
| 10+ | $26.170 |
| 25+ | $23.050 |
| 50+ | $20.560 |
| 100+ | $18.390 |
| 250+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1605-203FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K4376
Product Range557
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia17.463mm
Forward Current If16mA
Luminous Intensity1000foot lambert
IP / NEMA RatingNot Rated
Product Range557
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557
Operating Voltage
24VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 557-1605-203F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

