Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0101-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K2821
Product Range558 Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.220 |
| 25+ | $2.060 |
| 50+ | $1.910 |
| 100+ | $1.750 |
| 250+ | $1.690 |
| 500+ | $1.620 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0101-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K2821
Product Range558 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 558-0101-007F
1 Product Found
Product Overview
The 558-0101-007F is a red snap-in Panel-mount LED Indicator made of black PBT housing, stranded pre-tinned lead wires and GaAs LED chip. This LED panel mount indicator has diffused tinted lens and 26AWG 14-inch wire lead terminations.
- High efficiency LED
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
10mcd
Product Range
558 Series
Operating Voltage
2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
