Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0201-007F
Newark Part No.30K2835
Product Range558 Series
Your Part Number
Technical Datasheet
770 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.04 |
| 10+ | $2.26 |
| 25+ | $2.07 |
| 50+ | $1.87 |
| 100+ | $1.68 |
| 250+ | $1.63 |
| 500+ | $1.56 |
| 1000+ | $1.48 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0201-007F
Newark Part No.30K2835
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity16mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 558-0201-007F is a green 3mm front panel mount LED Indicator with black PBT housing that enhances LED contrast. It features snap-in mounting, requires no additional hardware and straight terminals suitable for wire-wrapping. It also features tinted-diffused lens and low current and high efficiency snap-in PMI configuration.
- Uniform illumination
- IC compatible
- UL94V-0 Flammability rating
- High reliability - 100000 hours life
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
16mcd
Product Range
558 Series
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 558-0201-007F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability