Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0201-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8329
Product Range558 Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.940 |
| 25+ | $1.840 |
| 50+ | $1.760 |
| 100+ | $1.660 |
| 250+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0201-027FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8329
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity12.6mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
12.6mcd
Product Range
558 Series
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0201-027F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
