Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0302-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8337
Product Range558 Series
Your Part Number
530 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.300 |
| 25+ | $2.130 |
| 50+ | $1.970 |
| 100+ | $1.800 |
| 250+ | $1.690 |
| 500+ | $1.570 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0302-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8337
Product Range558 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity12.6mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
12.6mcd
Product Range
558 Series
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
