Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-3001-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K2902 |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.650 |
| 25+ | $2.470 |
| 50+ | $2.290 |
| 100+ | $2.110 |
| 250+ | $1.980 |
| 500+ | $1.860 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-3001-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K2902 |
| Technical Datasheet | |
| LED Color | Green, Red |
| Mounting Hole Dia | 3.962mm |
| Forward Current / Color | - |
| Operating Voltage / Color | R 1.9V, G 2V |
| Luminous Intensity / Color | - |
| IP / NEMA Rating | Not Rated |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 558-3001-007F is a red/green snap-in panel-mount LED Indicator with black housing and enhances contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, bicolour and integral resistors. This indicator is designed for a variety of applications.
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- No heat generated
- Resistant to shock and vibration
- Electrical connection
- Long life - Typically 100K hours
- UL94V-0 Flammability rating
- -55 to 100°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Forward Current / Color | - |
| Luminous Intensity / Color | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Mounting Hole Dia | 3.962mm |
|---|---|
| Operating Voltage / Color | R 1.9V, G 2V |
| IP / NEMA Rating | Not Rated |
| MSL | - |
Technical Docs (1)
Alternatives for 558-3001-007F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
