Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-6403-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8372
Your Part Number
331 In Stock
1,700 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.320 |
| 25+ | $2.160 |
| 50+ | $2.000 |
| 100+ | $1.840 |
| 250+ | $1.730 |
| 500+ | $1.610 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-6403-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8372
Technical Datasheet
LED ColorWhite
Operating Voltage3.3VDC
Mounting Hole Dia3.97mm
Forward Current If20mA
Luminous Intensity3cd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Mounting Hole Dia
3.97mm
Luminous Intensity
3cd
Product Range
-
Operating Voltage
3.3VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
