Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-2201-003FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30K3007
Your Part Number
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.730 |
| 25+ | $1.550 |
| 50+ | $1.380 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $1.010 |
| 1000+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-2201-003FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30K3007
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If10mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
10mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
