Print Page
559-3001-007F
Multicolour Panel Indicators, Snap-in, Green, Red, 6.35 mm, R 1.8V, G 2.1V, R 60mcd, G 20mcd
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-3001-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K3035 |
| Product Range | 559 Series |
| Your Part Number | |
| Technical Datasheet |
415 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.250 |
| 25+ | $2.120 |
| 50+ | $1.990 |
| 100+ | $1.870 |
| 250+ | $1.760 |
| 500+ | $1.650 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-3001-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K3035 |
| Product Range | 559 Series |
| Technical Datasheet | |
| LED Color | Green, Red |
| Mounting Hole Dia | 6.35mm |
| Forward Current / Color | - |
| Operating Voltage / Color | R 1.8V, G 2.1V |
| Luminous Intensity / Color | R 60mcd, G 20mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 559 Series |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 559-3001-007F is a red/green snap-in Panel-mount LED Indicator made of black PBT housing. This mounting-hole LED has 24AWG, 14-inch wire lead termination and snap-in bicolor PMI configuration. The low power consumption - uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Resistant to shock and vibration
- 3-leaded bicolor version allows for additional color variations
- Typically 100K hours long lifespan
- UL94V-0 Flammability rating
Applications
Industrial, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Forward Current / Color | - |
| Luminous Intensity / Color | R 60mcd, G 20mcd |
| Product Range | 559 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Mounting Hole Dia | 6.35mm |
|---|---|
| Operating Voltage / Color | R 1.8V, G 2.1V |
| IP / NEMA Rating | Not Rated |
| MSL | - |
Technical Docs (1)
Alternatives for 559-3001-007F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
