Print Page
559-3501-007F
Multicolour Panel Indicators, Green, Red, 6.35 mm, R 10mA, G 10mA, R 2.1V, G 2.3V, R 5mcd, G 8mcd
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-3501-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K3043 |
| Product Range | 559 Series |
| Your Part Number | |
| Technical Datasheet |
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $3.950 |
| 25+ | $3.700 |
| 50+ | $3.450 |
| 100+ | $3.190 |
| 250+ | $3.030 |
| 500+ | $2.870 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-3501-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 30K3043 |
| Product Range | 559 Series |
| Technical Datasheet | |
| LED Color | Green, Red |
| Mounting Hole Dia | 6.35mm |
| Forward Current / Color | R 10mA, G 10mA |
| Operating Voltage / Color | R 2.1V, G 2.3V |
| Luminous Intensity / Color | R 5mcd, G 8mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 559 Series |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 559-3501-007F from Dialight is a LED panel mount indicator. This is a bi-colour, non tinted, diffused LED with 3 leaded wire termination designed for quick positive insertions in panels from 0.787mm through 1.57mm [.062] thick.
- Red/ green colour LED's
- Peak wavelength is 635nm for red and 565nm for green
- Luminous Intensity is 5mcd for red and 8mcd for green
- Forward current is 10mA
- Forward voltage is 2.1A for red and 2.3V for green
- Viewing angle is 65°
- Operating temperature -20°C to +85°C
- Uniform illumination
- Snap-in mounting requires no additional hardware
- IC compatible
Applications
LED Lighting
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Forward Current / Color | R 10mA, G 10mA |
| Luminous Intensity / Color | R 5mcd, G 8mcd |
| Product Range | 559 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Mounting Hole Dia | 6.35mm |
|---|---|
| Operating Voltage / Color | R 2.1V, G 2.3V |
| IP / NEMA Rating | Not Rated |
| MSL | - |
Technical Docs (1)
Alternatives for 559-3501-007F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
