Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-8120-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 31AJ3638 |
| Product Range | 559 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.290 |
| 100+ | $2.060 |
| 250+ | $1.980 |
| 500+ | $1.910 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 559-8120-007FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 31AJ3638 |
| Product Range | 559 Series |
| Technical Datasheet | |
| LED Color | Red Orange, Green |
| Mounting Hole Dia | - |
| Forward Current / Color | RO 20mA, G 20mA |
| Operating Voltage / Color | RO 2.1V, G 2.1V |
| Luminous Intensity / Color | RO 90mcd, G 40mcd |
| IP / NEMA Rating | - |
| Product Range | 559 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red Orange, Green |
|---|---|
| Forward Current / Color | RO 20mA, G 20mA |
| Luminous Intensity / Color | RO 90mcd, G 40mcd |
| Product Range | 559 Series |
| Mounting Hole Dia | - |
|---|---|
| Operating Voltage / Color | RO 2.1V, G 2.1V |
| IP / NEMA Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
