Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-8320-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ3641
Product Range559 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.870 |
| 25+ | $2.840 |
| 50+ | $2.830 |
| 100+ | $2.810 |
| 250+ | $2.800 |
| 500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-8320-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ3641
Product Range559 Series
Technical Datasheet
LED ColorYellow Green, Yellow
Mounting Hole Dia-
Forward Current / ColorYG 20mA, Y 20mA
Operating Voltage / ColorYG 2.1V, Y 2.1V
Luminous Intensity / ColorYG 30mcd, Y 50mcd
IP / NEMA Rating-
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow Green, Yellow
Forward Current / Color
YG 20mA, Y 20mA
Luminous Intensity / Color
YG 30mcd, Y 50mcd
Product Range
559 Series
Mounting Hole Dia
-
Operating Voltage / Color
YG 2.1V, Y 2.1V
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
