Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No564-0100-321FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3490
Product RangeCBI 564 Series
Your Part Number
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $1.940 |
| 100+ | $1.520 |
| 500+ | $1.400 |
| 1000+ | $1.290 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-321FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3490
Product RangeCBI 564 Series
Technical Datasheet
LED ColorGreen, Red, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA, Y 20mA
Luminous Intensity / ColorR 10mcd, G 12.6mcd, Y 10mcd
Forward Voltage / ColorR 2V, G 2.1V, Y 2.1V
Viewing Angle60°
Height15.24mm
Width4.318mm
Product RangeCBI 564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA, Y 20mA
Forward Voltage / Color
R 2V, G 2.1V, Y 2.1V
Height
15.24mm
Product Range
CBI 564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 10mcd, G 12.6mcd, Y 10mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
