Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No564-0100-999FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3534
Product RangeCBI 564 Series
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
| 10+ | $15.380 |
| 25+ | $14.660 |
| 50+ | $13.950 |
| 100+ | $13.230 |
| 250+ | $12.760 |
| 500+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-999FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K3534
Product RangeCBI 564 Series
Technical Datasheet
LED ColorBlue
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity57mcd
Forward Voltage3.2V
Viewing Angle100°
Height15.24mm
Width4.32mm
Product RangeCBI 564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
3.2V
Height
15.24mm
Product Range
CBI 564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
57mcd
Viewing Angle
100°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
