Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0101-222FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4009
Product Range568 Series
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.850 |
| 25+ | $2.710 |
| 50+ | $2.570 |
| 100+ | $2.430 |
| 250+ | $2.400 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0101-222FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4009
Product Range568 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Color-
Luminous Intensity / Color-
Forward Voltage / Color-
Viewing Angle-
Height-
Width-
Product Range568 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
-
Height
-
Product Range
568 Series
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
-
Viewing Angle
-
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
