Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0102-222FCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74M7505
Your Part Number
8 In Stock
640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.380 |
| 25+ | $3.130 |
| 50+ | $2.880 |
| 100+ | $2.630 |
| 250+ | $2.490 |
| 500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0102-222FCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74M7505
Technical Datasheet
LED ColorGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity12.6mcd
Forward Voltage2.1V
Viewing Angle60°
Height20.32mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
20.32mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
12.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
