Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No569-0112-100FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4386
Product RangeCBI 569 Series
Your Part Number
570 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $1.990 |
| 100+ | $1.760 |
| 500+ | $1.590 |
| 1000+ | $1.510 |
| 2500+ | $1.470 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No569-0112-100FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4386
Product RangeCBI 569 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorG 20mA, R 20mA
Luminous Intensity / ColorG 12.6mcd, R 10mcd
Forward Voltage / ColorG 2.1V, R 2V
Viewing Angle60°
Height8.88mm
Width3.3mm
Product RangeCBI 569 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
G 20mA, R 20mA
Forward Voltage / Color
G 2.1V, R 2V
Height
8.88mm
Product Range
CBI 569 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
G 12.6mcd, R 10mcd
Viewing Angle
60°
Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
