Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No570-0100-123FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4471
Product Range570 Series
Your Part Number
444 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.730 |
| 25+ | $2.620 |
| 50+ | $2.490 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No570-0100-123FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4471
Product Range570 Series
Technical Datasheet
LED ColorRed, Green, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColorR 20mA, G 20mA, Y 20mA
Luminous Intensity / ColorR 15mcd, G 10mcd, Y 8mcd
Forward Voltage / ColorR 2V, G 2.2V, Y 2.1V
Viewing Angle70°
Height10.17mm
Width12.89mm
Product Range570 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA, Y 20mA
Forward Voltage / Color
R 2V, G 2.2V, Y 2.1V
Height
10.17mm
Product Range
570 Series
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Color
R 15mcd, G 10mcd, Y 8mcd
Viewing Angle
70°
Width
12.89mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
