Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0121FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4531
Product Range571 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.260 |
| 100+ | $1.660 |
| 500+ | $1.460 |
| 1000+ | $1.400 |
| 2500+ | $1.350 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0121FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4531
Product Range571 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 15mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle70°
Height8.6mm
Width13.7mm
Product Range571 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.2V
Height
8.6mm
Product Range
571 Series
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity / Color
R 15mcd, G 10mcd
Viewing Angle
70°
Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
