Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0123FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4543
Product RangeCBI 571 Series
Your Part Number
308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $1.660 |
| 100+ | $1.460 |
| 500+ | $1.310 |
| 1000+ | $1.240 |
| 2500+ | $1.230 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0123FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4543
Product RangeCBI 571 Series
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColorG 10mA, Y 10mA
Luminous Intensity / ColorG 10mcd, Y 8mcd
Forward Voltage / ColorG 2.2V, Y 2.1V
Viewing Angle70°
Height8.6mm
Width2.48mm
Product RangeCBI 571 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
G 10mA, Y 10mA
Forward Voltage / Color
G 2.2V, Y 2.1V
Height
8.6mm
Product Range
CBI 571 Series
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity / Color
G 10mcd, Y 8mcd
Viewing Angle
70°
Width
2.48mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
