Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No585-5225FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9017
Product Range585 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 5+ | $15.980 |
| 10+ | $14.070 |
| 25+ | $13.290 |
| 50+ | $12.520 |
| 100+ | $11.740 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-5225FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83X9017
Product Range585 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorRed
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ660nm
Luminous Intensity560mcd
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating20mA
Product Range585 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
660nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
560mcd
Supply Voltage
28VDC
Product Range
585 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
