Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-3001-860FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AC9433
Product Range591 Series
Your Part Number
1,458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.690 |
| 25+ | $2.390 |
| 50+ | $2.260 |
| 100+ | $1.990 |
| 250+ | $1.720 |
| 500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3001-860FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.72AC9433
Product Range591 Series
Technical Datasheet
LED ColorRed, Green
No. of LEDs2LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColorR 2mA, G 2mA
Luminous Intensity / ColorY 17mcd, G 13mcd
Forward Voltage / ColorR 1.8V, G 1.8V
Viewing Angle-
Height5.03mm
Width6.09mm
Product Range591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
LED Mounting
SMD
Forward Current / Color
R 2mA, G 2mA
Forward Voltage / Color
R 1.8V, G 1.8V
Height
5.03mm
Product Range
591 Series
No. of LEDs
2LEDs
Bulb Size
-
Luminous Intensity / Color
Y 17mcd, G 13mcd
Viewing Angle
-
Width
6.09mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
