Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5942001013FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AH1628
Product Range594 Prism Series
Your Part Number
3,094 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.859 |
| 100+ | $0.638 |
| 500+ | $0.496 |
| 1000+ | $0.487 |
| 2500+ | $0.476 |
| 10000+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5942001013FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AH1628
Product Range594 Prism Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current If20mA
Luminous Intensity54mcd
Forward Voltage1.8V
Viewing Angle120°
Height4.24mm
Width3.3mm
Product Range594 Prism Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
1.8V
Height
4.24mm
Product Range
594 Prism Series
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
54mcd
Viewing Angle
120°
Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
