Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No596-2023-013FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AK9920
Product RangePrism 596 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.991 |
Price for:Each
Minimum: 1000
Multiple: 1000
$991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No596-2023-013FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AK9920
Product RangePrism 596 Series
Technical Datasheet
LED ColorRed, Yellow Green
No. of LEDs2LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current / ColorR 20mA, YG 20mA
Luminous Intensity / ColorR 35mcd, YG 3mcd
Forward Voltage / ColorR 1.8V, YG 1.8V
Viewing Angle30°
Height9.27mm
Width3.3mm
Product RangePrism 596 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow Green
LED Mounting
SMD
Forward Current / Color
R 20mA, YG 20mA
Forward Voltage / Color
R 1.8V, YG 1.8V
Height
9.27mm
Product Range
Prism 596 Series
No. of LEDs
2LEDs
Bulb Size
1.6mm
Luminous Intensity / Color
R 35mcd, YG 3mcd
Viewing Angle
30°
Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
