Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-7721-507FCopy
Newark Part No.
Full Reel30K5039
Re-Reel74M7570
Cut Tape74M7570
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.774 |
| 25+ | $0.706 |
| 50+ | $0.641 |
| 100+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.414 |
| 5000+ | $0.403 |
| 10000+ | $0.385 |
| 15000+ | $0.382 |
| 25000+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-507FCopy
Newark Part No.
Full Reel30K5039
Re-Reel74M7570
Cut Tape74M7570
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Lens ShapeRectangular
Forward Current / ColorY 25mA, G 25mA
Luminous Intensity / ColorY 6.3mcd, G 20mcd
Forward Voltage / ColorY 2.1V, G 2.2V
Wavelength / ColourY 585nm, G 563nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
2.1mm x 2.3mm
Forward Current / Color
Y 25mA, G 25mA
Forward Voltage / Color
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Lens Shape
Rectangular
Luminous Intensity / Color
Y 6.3mcd, G 20mcd
Wavelength / Colour
Y 585nm, G 563nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 597-7721-507F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
