Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-2JC0-103IRFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0285RL
Cut Tape92AM0285
Product Range598 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.618 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 50+ | $0.505 |
| 100+ | $0.446 |
| 250+ | $0.398 |
| 500+ | $0.340 |
| 1000+ | $0.299 |
| 2500+ | $0.236 |
| 5000+ | $0.228 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2JC0-103IRFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0285RL
Cut Tape92AM0285
Product Range598 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity15°
Diode Case StylePLCC
Radiant Intensity (Ie)120mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range598 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
PLCC
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
15°
Radiant Intensity (Ie)
120mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
598 Series
Technical Docs (1)
Alternatives for 598-2JC0-103IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
