Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988070107FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel22M3016
Re-Reel75R0578RL
Cut Tape75R0578
Product Range598 Series
Your Part Number
16,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.244 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 50+ | $0.170 |
| 100+ | $0.119 |
| 250+ | $0.107 |
| 500+ | $0.094 |
| 1000+ | $0.087 |
| 2500+ | $0.081 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.066 |
| 32000+ | $0.061 |
| 48000+ | $0.060 |
| 80000+ | $0.059 |
| 160000+ | $0.058 |
| 400000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988070107FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel22M3016
Re-Reel75R0578RL
Cut Tape75R0578
Product Range598 Series
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size0.8mm x 1.1mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity20mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988070107F from Daylight is a surface mount, Micro rectangular LED for used with Dialight’s wide range of Optopipe series light pipes. This LED is compatible with infrared reflow processes and JEDEC standards.
- Green colour LED
- LED material is GaP
- Available in standard size of 0603 (1.6mm x 0.8mm x 0.7mm)
- Minimum wave length of 566nm
- Luminous intensity of 20mcd
- Forward voltage of 2V at 20mA
- Viewing angle of 140°
- Helps to eliminate mixed technology pc board processing
- Available in 2mA low current versions
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
Green
Bulb Size
0.8mm x 1.1mm
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
20mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5988070107F
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
