Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-10C0-147IRF Infrared Emitter, 940 nm, 140 °, 0603 [1608 Metric], 4 mW/Sr](https://mexico.newark.com/productimages/standard/en_US/92AM0294-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-10C0-147IRFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0294RL
Cut Tape92AM0294
Product Range599 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 50+ | $0.404 |
| 100+ | $0.337 |
| 250+ | $0.282 |
| 500+ | $0.237 |
| 1000+ | $0.201 |
| 2500+ | $0.164 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-10C0-147IRFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0294RL
Cut Tape92AM0294
Product Range599 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity140°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)4mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
4mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Alternatives for 599-10C0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
