Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-3QC0-147PTFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0305RL
Cut Tape92AM0305
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.483 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.483 |
| 50+ | $0.372 |
| 100+ | $0.310 |
| 250+ | $0.260 |
| 500+ | $0.217 |
| 1000+ | $0.186 |
| 2500+ | $0.152 |
| 5000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-3QC0-147PTFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0305RL
Cut Tape92AM0305
Product Range599 Series
Technical Datasheet
Wavelength Typ940nm
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range599 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
599 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 599-3QC0-147PTF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
