Print Page
606-1415-130F
Multicolour Panel Indicators, Green, Red, 6 mm, R 12V, G 12V, R 35mcd, G 18mcd, Not Rated
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 606-1415-130FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K5063 |
| Product Range | 606 Series |
| Your Part Number | |
| Technical Datasheet |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 5+ | $11.940 |
| 10+ | $11.380 |
| 25+ | $11.130 |
| 50+ | $10.870 |
| 100+ | $10.610 |
| 250+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 606-1415-130FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K5063 |
| Product Range | 606 Series |
| Technical Datasheet | |
| LED Color | Green, Red |
| Mounting Hole Dia | 6mm |
| Forward Current / Color | - |
| Operating Voltage / Color | R 12V, G 12V |
| Luminous Intensity / Color | R 35mcd, G 18mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 606 Series |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 606-1415-130F is a red/green panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Forward Current / Color | - |
| Luminous Intensity / Color | R 35mcd, G 18mcd |
| Product Range | 606 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Mounting Hole Dia | 6mm |
|---|---|
| Operating Voltage / Color | R 12V, G 12V |
| IP / NEMA Rating | Not Rated |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
