Print Page
606-2415-110F
Multicolour Panel Indicators, Green, Red, 6 mm, R 10mA, G 10mA, R 2V, G 2V, R 35mcd, G 18mcd
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 606-2415-110FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K5067 |
| Product Range | 606 Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $11.830 |
| 10+ | $11.270 |
| 25+ | $11.000 |
| 50+ | $10.740 |
| 100+ | $10.480 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 606-2415-110FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 30K5067 |
| Product Range | 606 Series |
| Technical Datasheet | |
| LED Color | Green, Red |
| Mounting Hole Dia | 6mm |
| Forward Current / Color | R 10mA, G 10mA |
| Operating Voltage / Color | R 2V, G 2V |
| Luminous Intensity / Color | R 35mcd, G 18mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 606 Series |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 606-2415-110F is a panel-mount red/green LED Indicator with recess LED positions and chrome-plated brass housing for 6mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be recessed from housing
- Bi-colour common cathode design
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
| LED Color | Green, Red |
|---|---|
| Forward Current / Color | R 10mA, G 10mA |
| Luminous Intensity / Color | R 35mcd, G 18mcd |
| Product Range | 606 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Mounting Hole Dia | 6mm |
|---|---|
| Operating Voltage / Color | R 2V, G 2V |
| IP / NEMA Rating | Not Rated |
| MSL | - |
Technical Docs (2)
Alternatives for 606-2415-110F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
