Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No609-1212-130FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5130
Product Range609 Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $7.110 |
| 25+ | $6.880 |
| 50+ | $6.650 |
| 100+ | $6.410 |
| 250+ | $6.140 |
| 500+ | $5.850 |
| 1000+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1212-130FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5130
Product Range609 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingIP66
Product Range609 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 609-1212-130F is a green panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Electrical connection through solder terminals
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X/IP66
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
609 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 609-1212-130F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
