Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No612-3332-140FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32M1613
Your Part Number
209 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $4.980 |
| 25+ | $4.880 |
| 50+ | $4.780 |
| 100+ | $4.670 |
| 250+ | $4.460 |
| 500+ | $4.250 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No612-3332-140FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32M1613
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If15mA
Luminous Intensity90mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 612-3332-140F is a yellow panel-mount LED Indicator made of polycarbonate housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Solder terminals electrical connection
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Maintenance & Repair
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
90mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
