Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 621-1144-304FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ7600 |
| Product Range | 621 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $22.690 |
| 10+ | $19.710 |
| 25+ | $19.250 |
| 50+ | $18.780 |
| 100+ | $18.330 |
| 250+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 621-1144-304FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ7600 |
| Product Range | 621 Series |
| Technical Datasheet | |
| LED Color | Red, Green, Yellow |
| Mounting Hole Dia | 22mm |
| Forward Current / Color | R 15mA, G 15mA, Y 15mA |
| Operating Voltage / Color | R 24V, G 24V, Y 24V |
| Luminous Intensity / Color | R 115mcd, G 110mcd, Y 435mcd |
| IP / NEMA Rating | IP66, IP67, NEMA 4X |
| Product Range | 621 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Red, Green, Yellow |
|---|---|
| Forward Current / Color | R 15mA, G 15mA, Y 15mA |
| Luminous Intensity / Color | R 115mcd, G 110mcd, Y 435mcd |
| Product Range | 621 Series |
| Mounting Hole Dia | 22mm |
|---|---|
| Operating Voltage / Color | R 24V, G 24V, Y 24V |
| IP / NEMA Rating | IP66, IP67, NEMA 4X |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
