Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 621-1144-314FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ7601 |
| Product Range | 621 Series |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.970 |
| 5+ | $25.580 |
| 10+ | $23.950 |
| 25+ | $22.390 |
| 50+ | $20.690 |
| 100+ | $18.530 |
| 250+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$26.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 621-1144-314FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ7601 |
| Product Range | 621 Series |
| Technical Datasheet | |
| LED Color | Red, Green, Yellow |
| Mounting Hole Dia | 22mm |
| Forward Current / Color | R 15mA, G 15mA, Y 15mA |
| Operating Voltage / Color | R 24V, G 24V, Y 24V |
| Luminous Intensity / Color | R 115mcd, G 110mcd, Y 435mcd |
| IP / NEMA Rating | IP66, IP67, NEMA 4X |
| Product Range | 621 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
621-1144-314F is a 621 series heavy duty LED panel mount indicator. It is elegantly designed for a high-end aesthetic paired with sturdy construction. These indicators are nonmagnetic, corrosion resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. Ideal for a variety of applications such as main power indication, remote power indication, status indication, maintenance and warning indication and instrumentation.
- Mounting hole size is 22mm
- Maximum panel thickness is 0.39inch
- Stainless steel housing
- Solder terminals
- Red, green, yellow LED
- Voltage rating is 24VDC
- IP66/IP67, IK10, NEMA 4X rated
- Clear lens
Technical Specifications
| LED Color | Red, Green, Yellow |
|---|---|
| Forward Current / Color | R 15mA, G 15mA, Y 15mA |
| Luminous Intensity / Color | R 115mcd, G 110mcd, Y 435mcd |
| Product Range | 621 Series |
| Mounting Hole Dia | 22mm |
|---|---|
| Operating Voltage / Color | R 24V, G 24V, Y 24V |
| IP / NEMA Rating | IP66, IP67, NEMA 4X |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
